Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29004-M5Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841338
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,114.530 (CNY2,389.4189) |
| 5+ | CNY1,850.220 (CNY2,090.7486) |
| 10+ | CNY1,813.220 (CNY2,048.9386) |
| 25+ | CNY1,776.220 (CNY2,007.1286) |
| 50+ | CNY1,739.210 (CNY1,965.3073) |
| 100+ | CNY1,702.210 (CNY1,923.4973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,114.53 (CNY2,389.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29004-M5Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841338
Technical Datasheet
Connector Type AM35 Receptacle
No. of Positions3 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
M35 Receptacle
Cable Length - Metric
5m
No. of Positions
3 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
