Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29004-M2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841337
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,048.150 (CNY1,184.4095) |
| 5+ | CNY969.570 (CNY1,095.6141) |
| 10+ | CNY890.990 (CNY1,006.8187) |
| 25+ | CNY835.270 (CNY943.8551) |
| 50+ | CNY796.700 (CNY900.271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,048.15 (CNY1,184.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29004-M2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841337
Technical Datasheet
Connector Type AM35 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Technical Specifications
Connector Type A
M35 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
Connector Type B
Free End
Cable Length - Metric
2m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
