Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28992-M10Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841268
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2,622.490 (CNY2,963.4137) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26,224.90 (CNY29,634.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28992-M10Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841268
Technical Datasheet
Connector Type AM35 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type A
M35 Plug
No. of Positions
4 Positions
Connector Type B
Free End
Cable Length - Metric
10m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.91657
