Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP24M23FCopy
Order Code3883777
Product Rangeecomate Aquarius RM Series
Your Part Number
1,932 In Stock
Need more?
1,932 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.850 (CNY12.2605) |
| 10+ | CNY9.490 (CNY10.7237) |
| 25+ | CNY8.600 (CNY9.718) |
| 50+ | CNY8.460 (CNY9.5598) |
| 100+ | CNY8.260 (CNY9.3338) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.440 (CNY8.4072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.85 (CNY12.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP24M23FCopy
Order Code3883777
Product Rangeecomate Aquarius RM Series
Technical Datasheet
Product Rangeecomate Aquarius RM Series
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingGold Flash Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
ecomate Aquarius RM Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689
