Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN57AC01M050Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841326
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,011.180 (CNY1,142.6334) |
| 5+ | CNY884.780 (CNY999.8014) |
| 10+ | CNY733.100 (CNY828.403) |
| 25+ | CNY718.440 (CNY811.8372) |
| 50+ | CNY703.780 (CNY795.2714) |
| 100+ | CNY689.120 (CNY778.7056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,011.18 (CNY1,142.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN57AC01M050Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841326
Technical Datasheet
Connector Type A7/8" Plug
Connector Type BFree End
Cable Length - Metric5m
Technical Specifications
Connector Type A
7/8" Plug
Cable Length - Metric
5m
Connector Type B
Free End
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.130371
