Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN54AC01M100Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841267
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY902.840 (CNY1,020.2092) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9,028.40 (CNY10,202.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN54AC01M100Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841267
Technical Datasheet
Connector Type A7/8" Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type A
7/8" Receptacle
Cable Length - Metric
10m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.233526
