Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN54AC01M050Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841324
Product RangeminiBOSS M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY682.760 (CNY771.5188) |
| 25+ | CNY669.270 (CNY756.2751) |
| 50+ | CNY650.830 (CNY735.4379) |
| 100+ | CNY628.600 (CNY710.318) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6,827.60 (CNY7,715.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN54AC01M050Copy
Manufacturer Standard Lead Time9 weeks
Order Code2841324
Product RangeminiBOSS M22 Series
Technical Datasheet
No. of Positions5 Positions
Cable Length - Metric5m
Product RangeminiBOSS M22 Series
Technical Specifications
No. of Positions
5 Positions
Product Range
miniBOSS M22 Series
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.119485
