Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN51PW02M010Copy
Manufacturer Standard Lead Time12 weeks
Order Code1737010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY286.280 (CNY323.4964) |
| 25+ | CNY269.880 (CNY304.9644) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2,862.80 (CNY3,234.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN51PW02M010Copy
Manufacturer Standard Lead Time12 weeks
Order Code1737010
Technical Datasheet
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
1m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134946
