Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN37A4AC01M100Copy
Manufacturer Standard Lead Time13 weeks
Order Code1736988
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY685.180 (CNY774.2534) |
Price for:Each
Minimum: 20
Multiple: 20
CNY13,703.60 (CNY15,485.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN37A4AC01M100Copy
Manufacturer Standard Lead Time13 weeks
Order Code1736988
Technical Datasheet
Connector Type AM22 Plug
No. of Positions3 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type A
M22 Plug
Cable Length - Metric
10m
No. of Positions
3 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.443582
