Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN34AC01M020Copy
Order Code2841309
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.860 (CNY464.2718) |
| 10+ | CNY359.500 (CNY406.235) |
| 25+ | CNY297.870 (CNY336.5931) |
| 100+ | CNY291.920 (CNY329.8696) |
| 250+ | CNY285.960 (CNY323.1348) |
| 500+ | CNY280.000 (CNY316.400) |
Price for:Each
Minimum: 1
Multiple: 1
CNY410.86 (CNY464.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN34AC01M020Copy
Order Code2841309
Technical Datasheet
Connector Type A7/8" Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Technical Specifications
Connector Type A
7/8" Receptacle
Cable Length - Metric
2m
No. of Positions
3 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459043
