Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN31PW02E1Copy
Manufacturer Standard Lead Time4 weeks
Order Code2217717
Product RangeminiBOSS M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY98.980 (CNY111.8474) |
| 10+ | CNY93.610 (CNY105.7793) |
| 25+ | CNY85.980 (CNY97.1574) |
| 50+ | CNY77.510 (CNY87.5863) |
| 100+ | CNY71.180 (CNY80.4334) |
Price for:Each
Minimum: 5
Multiple: 5
CNY494.90 (CNY559.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN31PW02E1Copy
Manufacturer Standard Lead Time4 weeks
Order Code2217717
Product RangeminiBOSS M22 Series
Technical Datasheet
No. of Positions3 Positions
Cable Length - Metric304.8mm
Product RangeminiBOSS M22 Series
Technical Specifications
No. of Positions
3 Positions
Product Range
miniBOSS M22 Series
Cable Length - Metric
304.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
