Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMIM-K2.5YCopy
Manufacturer Standard Lead Time21 weeks
Order Code3770200
Product Rangeecomate Aquarius RM Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.050 (CNY122.0965) |
| 5+ | CNY101.020 (CNY114.1526) |
| 10+ | CNY94.000 (CNY106.220) |
| 25+ | CNY89.020 (CNY100.5926) |
| 50+ | CNY85.400 (CNY96.502) |
| 100+ | CNY81.990 (CNY92.6487) |
| 250+ | CNY77.630 (CNY87.7219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.05 (CNY122.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMIM-K2.5YCopy
Manufacturer Standard Lead Time21 weeks
Order Code3770200
Product Rangeecomate Aquarius RM Series
Technical Datasheet
Product Rangeecomate Aquarius RM Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Technical Specifications
Product Range
ecomate Aquarius RM Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
Contact Material
Beryllium Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
