Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC37A4AC05M020Copy
Manufacturer Standard Lead Time4 weeks
Order Code2217794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY157.400 (CNY177.862) |
| 10+ | CNY150.250 (CNY169.7825) |
| 25+ | CNY140.130 (CNY158.3469) |
| 50+ | CNY128.840 (CNY145.5892) |
| 100+ | CNY120.520 (CNY136.1876) |
| 250+ | CNY117.900 (CNY133.227) |
Price for:Each
Minimum: 5
Multiple: 5
CNY787.00 (CNY889.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC37A4AC05M020Copy
Manufacturer Standard Lead Time4 weeks
Order Code2217794
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101152
