Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC1JJN0600Copy
Order Code2100244
Product RangeMotionGrade M40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.160 (CNY358.3908) |
| 10+ | CNY269.580 (CNY304.6254) |
| 25+ | CNY252.700 (CNY285.551) |
| 100+ | CNY229.180 (CNY258.9734) |
| 250+ | CNY220.640 (CNY249.3232) |
| 500+ | CNY212.100 (CNY239.673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.16 (CNY358.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC1JJN0600Copy
Order Code2100244
Product RangeMotionGrade M40 Series
Technical Datasheet
Product RangeMotionGrade M40 Series
Sensor Connector Size-
No. of Positions6 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Current Rating75A
Voltage Rating630V
Technical Specifications
Product Range
MotionGrade M40 Series
No. of Positions
6 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
75A
Sensor Connector Size
-
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Voltage Rating
630V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2075
