Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC1CJN0800Copy
Manufacturer Standard Lead Time16 weeks
Order Code2100243
Product RangeMotionGrade M40 Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY621.350 (CNY702.1255) |
| 10+ | CNY528.140 (CNY596.7982) |
| 25+ | CNY495.090 (CNY559.4517) |
| 100+ | CNY449.000 (CNY507.370) |
| 250+ | CNY440.020 (CNY497.2226) |
| 500+ | CNY431.040 (CNY487.0752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY621.35 (CNY702.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC1CJN0800Copy
Manufacturer Standard Lead Time16 weeks
Order Code2100243
Product RangeMotionGrade M40 Series
Technical Datasheet
Product RangeMotionGrade M40 Series
Sensor Connector Size-
No. of Positions8 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Current Rating75A
Voltage Rating630V
Product Overview
The MotionGrade M40 C series Connector designed to excel in performance and reliability in our customers most demanding environments. It has first quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. It is ideally suited for advanced servo drive encoder feedback applications.
- IP67 Protection
Applications
Industrial, Robotics, Consumer Electronics, Medical, Automation & Process Control, Signal Processing, Power Management
Technical Specifications
Product Range
MotionGrade M40 Series
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
75A
Sensor Connector Size
-
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Voltage Rating
630V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203549
