Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7RJN0902-KITCopy
Order Code2895464
Product RangeMotionGrade M23 Elite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY471.610 (CNY532.9193) |
| 25+ | CNY460.870 (CNY520.7831) |
| 50+ | CNY444.770 (CNY502.5901) |
| 100+ | CNY439.470 (CNY496.6011) |
| 250+ | CNY434.100 (CNY490.533) |
Price for:Each
Minimum: 20
Multiple: 20
CNY9,432.20 (CNY10,658.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7RJN0902-KITCopy
Order Code2895464
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
No. of Positions4 Signal + 5 Power Positions
Sensor Connector MountingRight Angle Panel Mount
Connector CodingB Coded
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating-
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Mounting
Right Angle Panel Mount
Connector Body Material
Zinc Body
Contact Plating
Gold
No. of Positions
4 Signal + 5 Power Positions
Connector Coding
B Coded
Contact Material
Copper Alloy
Current Rating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286
