Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7RJN0602-KITCopy
Manufacturer Standard Lead Time16 weeks
Order Code2895460
Product RangeMotionGrade M23 Elite Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY506.370 (CNY572.1981) |
| 5+ | CNY474.080 (CNY535.7104) |
| 10+ | CNY441.730 (CNY499.1549) |
| 25+ | CNY434.310 (CNY490.7703) |
| 50+ | CNY422.380 (CNY477.2894) |
| 100+ | CNY416.680 (CNY470.8484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY506.37 (CNY572.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7RJN0602-KITCopy
Manufacturer Standard Lead Time16 weeks
Order Code2895460
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
Sensor Connector GenderMale
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Voltage Rating630V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Gender
Male
Contact Material
Copper Alloy
Sensor Connector Size
M23
Connector Body Material
Zinc Body
Voltage Rating
630V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119297
