Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7JJN0900-S3Copy
Order Code2726293
Product RangeMotionGrade M23 Elite Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.270 (CNY170.9351) |
| 10+ | CNY128.590 (CNY145.3067) |
| 100+ | CNY109.310 (CNY123.5203) |
| 250+ | CNY103.450 (CNY116.8985) |
| 500+ | CNY97.590 (CNY110.2767) |
| 1000+ | CNY95.640 (CNY108.0732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.27 (CNY170.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7JJN0900-S3Copy
Order Code2726293
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions4 Signal + 5 Power Positions
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialZinc Body
Contact Plating-
Current Rating10A
Voltage Rating250V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Contact Plating
-
Voltage Rating
250V
Sensor Connector Size
M23
No. of Positions
4 Signal + 5 Power Positions
Connector Body Material
Zinc Body
Current Rating
10A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483
