Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7JJN0900-S1Copy
Order Code2727899
Product RangeMotionGrade M23 Elite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY110.430 (CNY124.7859) |
| 250+ | CNY107.850 (CNY121.8705) |
Price for:Each
Minimum: 100
Multiple: 100
CNY11,043.00 (CNY12,478.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7JJN0900-S1Copy
Order Code2727899
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector GenderMale
No. of Positions4 Signal + 5 Power Positions
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialZinc Body
Voltage Rating250V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
No. of Positions
4 Signal + 5 Power Positions
Connector Body Material
Zinc Body
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Voltage Rating
250V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936
