Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7JJN0600-S3Copy
Order Code2726291
Product RangeMotionGrade M23 Elite Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.560 (CNY170.1328) |
| 10+ | CNY127.970 (CNY144.6061) |
| 100+ | CNY108.780 (CNY122.9214) |
| 250+ | CNY102.950 (CNY116.3335) |
| 500+ | CNY97.110 (CNY109.7343) |
| 1000+ | CNY95.170 (CNY107.5421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.56 (CNY170.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7JJN0600-S3Copy
Order Code2726291
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
Sensor Connector GenderMale
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating28A
Voltage Rating630V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Gender
Male
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
630V
Sensor Connector Size
M23
Sensor Connector Mounting
Straight Cable Mount
Contact Material
-
Current Rating
28A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
