Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0800-S3Copy
Order Code2726287
Product RangeMotionGrade M23 Elite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY198.020 (CNY223.7626) |
| 250+ | CNY194.130 (CNY219.3669) |
Price for:Each
Minimum: 100
Multiple: 100
CNY19,802.00 (CNY22,376.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0800-S3Copy
Order Code2726287
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector GenderFemale
No. of Positions4 Signal + 4 Power Positions
Sensor Contact TypeCrimp Socket
Connector CodingB Coded
Connector Body MaterialZinc Body
Contact Plating-
Current Rating10A
Technical Specifications
Product Range
MotionGrade M23 Elite Series
No. of Positions
4 Signal + 4 Power Positions
Connector Coding
B Coded
Contact Plating
-
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket
Connector Body Material
Zinc Body
Current Rating
10A
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
