Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0901-KITCopy
Order Code2895458
Product RangeMotionGrade™ M23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY426.040 (CNY481.4252) |
| 50+ | CNY397.660 (CNY449.3558) |
| 100+ | CNY392.890 (CNY443.9657) |
| 250+ | CNY388.180 (CNY438.6434) |
Price for:Each
Minimum: 25
Multiple: 25
CNY10,651.00 (CNY12,035.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0901-KITCopy
Order Code2895458
Product RangeMotionGrade™ M23 Series
Technical Datasheet
Product RangeMotionGrade™ M23 Series
Sensor Connector SizeM23
No. of Positions4 Signal + 5 Power Positions
Sensor Contact TypeCrimp Pin
IP / NEMA RatingIP67
Voltage Rating-
Technical Specifications
Product Range
MotionGrade™ M23 Series
No. of Positions
4 Signal + 5 Power Positions
IP / NEMA Rating
IP67
Sensor Connector Size
M23
Sensor Contact Type
Crimp Pin
Voltage Rating
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118843
