Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0602-KITCopy
Order Code2895455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30+ | CNY413.240 (CNY466.9612) |
| 50+ | CNY401.280 (CNY453.4464) |
| 100+ | CNY385.710 (CNY435.8523) |
Price for:Each
Minimum: 30
Multiple: 30
CNY12,397.20 (CNY14,008.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0602-KITCopy
Order Code2895455
Technical Datasheet
Sensor Connector GenderMale
No. of Positions6 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingRight Angle Panel Mount
Connector CodingB Coded
Connector Body MaterialZinc Body
Technical Specifications
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
Connector Coding
B Coded
No. of Positions
6 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116575
