Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5JJN0900-S3Copy
Manufacturer Standard Lead Time16 weeks
Order Code2727890
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.050 (CNY162.7765) |
| 5+ | CNY136.840 (CNY154.6292) |
| 10+ | CNY129.560 (CNY146.4028) |
| 25+ | CNY123.230 (CNY139.2499) |
| 50+ | CNY117.090 (CNY132.3117) |
| 100+ | CNY113.990 (CNY128.8087) |
| 250+ | CNY107.380 (CNY121.3394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.05 (CNY162.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5JJN0900-S3Copy
Manufacturer Standard Lead Time16 weeks
Order Code2727890
Technical Datasheet
Sensor Connector GenderMale
No. of Positions4 Signal + 5 Power Positions
Sensor Connector MountingStraight Cable Mount
Connector CodingB Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating10A
Voltage Rating250V
Technical Specifications
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
250V
No. of Positions
4 Signal + 5 Power Positions
Connector Coding
B Coded
Contact Material
-
Current Rating
10A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
