Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5JJN0600-S3Copy
Manufacturer Standard Lead Time16 weeks
Order Code2727887
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.260 (CNY142.6738) |
| 5+ | CNY119.450 (CNY134.9785) |
| 10+ | CNY113.250 (CNY127.9725) |
| 25+ | CNY111.370 (CNY125.8481) |
| 50+ | CNY109.480 (CNY123.7124) |
| 100+ | CNY107.600 (CNY121.588) |
| 250+ | CNY105.710 (CNY119.4523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.26 (CNY142.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5JJN0600-S3Copy
Manufacturer Standard Lead Time16 weeks
Order Code2727887
Technical Datasheet
Sensor Connector SizeM23
Sensor Connector GenderMale
Sensor Contact TypeCrimp Pin
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialZinc Body
Contact Plating-
Current Rating28A
Technical Specifications
Sensor Connector Size
M23
Sensor Contact Type
Crimp Pin
Connector Coding
B Coded
Contact Plating
-
Sensor Connector Gender
Male
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Current Rating
28A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
