Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5JJN0600-S1Copy
Order Code2727886
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY106.970 (CNY120.8761) |
| 250+ | CNY104.450 (CNY118.0285) |
Price for:Each
Minimum: 100
Multiple: 100
CNY10,697.00 (CNY12,087.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5JJN0600-S1Copy
Order Code2727886
Technical Datasheet
No. of Positions6 Positions
Sensor Contact TypeCrimp Pin
Connector CodingB Coded
Contact Material-
Contact Plating-
Current Rating28A
Voltage Rating630V
Technical Specifications
No. of Positions
6 Positions
Connector Coding
B Coded
Contact Plating
-
Voltage Rating
630V
Sensor Contact Type
Crimp Pin
Contact Material
-
Current Rating
28A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
