Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5CKN0600-S3Copy
Order Code2726280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY158.410 (CNY179.0033) |
| 250+ | CNY156.500 (CNY176.845) |
Price for:Each
Minimum: 100
Multiple: 100
CNY15,841.00 (CNY17,900.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5CKN0600-S3Copy
Order Code2726280
Technical Datasheet
Sensor Connector GenderFemale
No. of Positions6 Positions
Sensor Contact TypeCrimp Socket
Connector Body MaterialZinc Body
Contact Plating-
Current Rating28A
Technical Specifications
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket
Contact Plating
-
No. of Positions
6 Positions
Connector Body Material
Zinc Body
Current Rating
28A
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105689
