Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5CKN0600-S1Copy
Order Code2726279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY171.350 (CNY193.6255) |
| 250+ | CNY168.000 (CNY189.840) |
Price for:Each
Minimum: 100
Multiple: 100
CNY17,135.00 (CNY19,362.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5CKN0600-S1Copy
Order Code2726279
Technical Datasheet
Sensor Connector GenderFemale
No. of Positions6 Positions
Sensor Contact TypeCrimp Socket
Connector CodingB Coded
Current Rating28A
Voltage Rating630V
Technical Specifications
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket
Current Rating
28A
No. of Positions
6 Positions
Connector Coding
B Coded
Voltage Rating
630V
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10705
