Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB2LLN0900.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2727885
Product RangeMotionGrade M23 Standard Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.390 (CNY94.2307) |
| 5+ | CNY80.560 (CNY91.0328) |
| 10+ | CNY77.520 (CNY87.5976) |
| 25+ | CNY71.660 (CNY80.9758) |
| 50+ | CNY67.950 (CNY76.7835) |
| 100+ | CNY65.790 (CNY74.3427) |
| 250+ | CNY61.140 (CNY69.0882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.39 (CNY94.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB2LLN0900.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2727885
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Product RangeMotionGrade M23 Standard Series
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialZinc Body
Contact Plating-
Current Rating10A
Voltage Rating250V
Technical Specifications
Product Range
MotionGrade M23 Standard Series
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
B Coded
Contact Plating
-
Voltage Rating
250V
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Current Rating
10A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
