Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB2LLN0800.Copy
Order Code2726278
Product RangeMotionGrade M23 Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY67.350 (CNY76.1055) |
| 250+ | CNY62.460 (CNY70.5798) |
Price for:Each
Minimum: 200
Multiple: 200
CNY13,470.00 (CNY15,221.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB2LLN0800.Copy
Order Code2726278
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Product RangeMotionGrade M23 Standard Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions4 Signal + 4 Power Positions
Sensor Contact TypeCrimp Pin
IP / NEMA RatingIP67
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating10A
Technical Specifications
Product Range
MotionGrade M23 Standard Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
Connector Body Material
Zinc Body
Contact Plating
-
Sensor Connector Size
M23
No. of Positions
4 Signal + 4 Power Positions
IP / NEMA Rating
IP67
Contact Material
-
Current Rating
10A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
