Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB2LLN0600Copy
Order Code2806662
Product RangeMotionGrade M23 Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.490 (CNY92.0837) |
| 10+ | CNY69.230 (CNY78.2299) |
| 100+ | CNY61.800 (CNY69.834) |
| 250+ | CNY56.040 (CNY63.3252) |
| 500+ | CNY53.370 (CNY60.3081) |
| 1000+ | CNY50.030 (CNY56.5339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.49 (CNY92.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB2LLN0600Copy
Order Code2806662
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Product RangeMotionGrade M23 Standard Series
Sensor Connector SizeM23
No. of Positions6 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating28A
Voltage Rating630V
Technical Specifications
Product Range
MotionGrade M23 Standard Series
No. of Positions
6 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
B Coded
Contact Material
-
Current Rating
28A
Sensor Connector Size
M23
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
630V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
