Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7RAP1602S-KITCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906332
Product RangeMotionGrade M23 Elite Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY694.030 (CNY784.2539) |
| 5+ | CNY686.660 (CNY775.9258) |
| 10+ | CNY679.230 (CNY767.5299) |
| 25+ | CNY671.860 (CNY759.2018) |
| 50+ | CNY653.310 (CNY738.2403) |
| 100+ | CNY623.710 (CNY704.7923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY694.03 (CNY784.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7RAP1602S-KITCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906332
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions16 Positions
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Voltage Rating125V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Gender
Female
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Sensor Connector Size
M23
No. of Positions
16 Positions
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Voltage Rating
125V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156265
