Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7RAE1601S-KITCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906327
Product RangeMotionGrade M23 Elite Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY689.260 (CNY778.8638) |
| 5+ | CNY681.890 (CNY770.5357) |
| 10+ | CNY674.590 (CNY762.2867) |
| 25+ | CNY667.220 (CNY753.9586) |
| 50+ | CNY648.810 (CNY733.1553) |
| 100+ | CNY619.410 (CNY699.9333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY689.26 (CNY778.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7RAE1601S-KITCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906327
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Contact TypeCrimp Socket
Sensor Connector MountingRight Angle Panel Mount
Connector CodingA Coded
Contact MaterialCopper Alloy
Current Rating9A
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Mounting
Right Angle Panel Mount
Contact Material
Copper Alloy
Sensor Contact Type
Crimp Socket
Connector Coding
A Coded
Current Rating
9A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14996
