Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAP1600-S2.Copy
Order Code2726276
Product RangeMotionGrade M23 Elite Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.550 (CNY189.3315) |
| 10+ | CNY146.600 (CNY165.658) |
| 25+ | CNY121.480 (CNY137.2724) |
| 100+ | CNY109.850 (CNY124.1305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.55 (CNY189.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAP1600-S2.Copy
Order Code2726276
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
No. of Positions16 Positions
Contact Plating-
Current Rating9A
Technical Specifications
Product Range
MotionGrade M23 Elite Series
No. of Positions
16 Positions
Current Rating
9A
Sensor Connector Size
M23
Contact Plating
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086638
