Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAP1600-S2Copy
Manufacturer Standard Lead Time22 weeks
Order Code2806649
Product RangeMotionGrade M23 Elite Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.500 (CNY228.825) |
| 10+ | CNY172.090 (CNY194.4617) |
| 25+ | CNY161.320 (CNY182.2916) |
| 100+ | CNY146.290 (CNY165.3077) |
| 250+ | CNY138.450 (CNY156.4485) |
| 500+ | CNY130.610 (CNY147.5893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.50 (CNY228.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAP1600-S2Copy
Manufacturer Standard Lead Time22 weeks
Order Code2806649
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
No. of Positions16 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating9A
Voltage Rating125V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
No. of Positions
16 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
9A
Sensor Connector Size
M23
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
