Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAP1600-S1Copy
Order Code2727875
Product RangeMotionGrade M23 Elite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.160 (CNY214.8808) |
| 10+ | CNY161.610 (CNY182.6193) |
| 25+ | CNY151.490 (CNY171.1837) |
| 100+ | CNY137.380 (CNY155.2394) |
| 250+ | CNY130.020 (CNY146.9226) |
| 500+ | CNY122.650 (CNY138.5945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.16 (CNY214.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAP1600-S1Copy
Order Code2727875
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions16 Positions
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialZinc Body
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Sensor Connector Size
M23
No. of Positions
16 Positions
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936
