Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAE1600-S3Copy
Order Code2726261
Product RangeMotionGrade M23 Elite Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.400 (CNY220.802) |
| 10+ | CNY166.040 (CNY187.6252) |
| 25+ | CNY155.650 (CNY175.8845) |
| 100+ | CNY141.150 (CNY159.4995) |
| 250+ | CNY133.580 (CNY150.9454) |
| 500+ | CNY126.010 (CNY142.3913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.40 (CNY220.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAE1600-S3Copy
Order Code2726261
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector GenderMale
No. of Positions16 Positions
Contact Material-
Contact Plating-
Current Rating9A
Technical Specifications
Product Range
MotionGrade M23 Elite Series
No. of Positions
16 Positions
Contact Plating
-
Sensor Connector Gender
Male
Contact Material
-
Current Rating
9A
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092534
