Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAE1600-S1Copy
Order Code2727869
Product RangeMotionGrade M23 Elite Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.160 (CNY214.8808) |
| 10+ | CNY161.610 (CNY182.6193) |
| 25+ | CNY151.490 (CNY171.1837) |
| 100+ | CNY137.380 (CNY155.2394) |
| 250+ | CNY130.020 (CNY146.9226) |
| 500+ | CNY122.650 (CNY138.5945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.16 (CNY214.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAE1600-S1Copy
Order Code2727869
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector GenderMale
No. of Positions16 Positions
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact Material-
Current Rating9A
Voltage Rating125V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
No. of Positions
16 Positions
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Current Rating
9A
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Voltage Rating
125V
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442
