Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAE1200-S2Copy
Order Code2727867
Product RangeMotionGrade M23 Elite Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.660 (CNY223.3558) |
| 10+ | CNY168.010 (CNY189.8513) |
| 25+ | CNY157.490 (CNY177.9637) |
| 100+ | CNY142.820 (CNY161.3866) |
| 250+ | CNY135.170 (CNY152.7421) |
| 500+ | CNY127.510 (CNY144.0863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.66 (CNY223.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAE1200-S2Copy
Order Code2727867
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
No. of Positions12 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
Connector CodingA Coded
Contact Material-
Contact Plating-
Current Rating10A
Voltage Rating160V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Contact Type
Crimp Pin
Connector Coding
A Coded
Contact Plating
-
Voltage Rating
160V
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Contact Material
-
Current Rating
10A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
