Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA4FSR-A8.5Copy
Manufacturer Standard Lead Time26 weeks
Order Code3280914
Product RangeMotionGrade M23 Standard Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.830 (CNY142.1879) |
| 10+ | CNY106.940 (CNY120.8422) |
| 100+ | CNY90.890 (CNY102.7057) |
| 250+ | CNY86.020 (CNY97.2026) |
| 500+ | CNY81.150 (CNY91.6995) |
| 1000+ | CNY77.280 (CNY87.3264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.83 (CNY142.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA4FSR-A8.5Copy
Manufacturer Standard Lead Time26 weeks
Order Code3280914
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Connector Shell SizeM23A
Cable Diameter Max8.5mm
Strain Relief MaterialTPE (Thermoplastic Elastomer)
Product RangeMotionGrade M23 Standard Series
Technical Specifications
Connector Shell Size
M23A
Strain Relief Material
TPE (Thermoplastic Elastomer)
For Use With
Amphenol CHECKMATE Series Size M23 Quick Locking Circular Connectors
Cable Diameter Max
8.5mm
Product Range
MotionGrade M23 Standard Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043658
