Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA2LAP1600Copy
Order Code2749572
Product RangeMotionGrade M23 Standard Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.090 (CNY92.7617) |
| 10+ | CNY69.770 (CNY78.8401) |
| 100+ | CNY62.280 (CNY70.3764) |
| 250+ | CNY56.480 (CNY63.8224) |
| 500+ | CNY53.780 (CNY60.7714) |
| 1000+ | CNY50.420 (CNY56.9746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.09 (CNY92.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA2LAP1600Copy
Order Code2749572
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Product RangeMotionGrade M23 Standard Series
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Panel Mount
Connector Coding-
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating9A
Technical Specifications
Product Range
MotionGrade M23 Standard Series
Sensor Connector Mounting
Straight Panel Mount
Connector Body Material
Zinc Body
Contact Plating
-
Sensor Contact Type
Crimp Socket
Connector Coding
-
Contact Material
-
Current Rating
9A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
