Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA2LAP1200Copy
Order Code2749571
Product RangeMotionGrade M23 Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY62.560 (CNY70.6928) |
Price for:Each
Minimum: 200
Multiple: 200
CNY12,512.00 (CNY14,138.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA2LAP1200Copy
Order Code2749571
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Product RangeMotionGrade M23 Standard Series
Sensor Connector SizeM23
No. of Positions12 Positions
Connector Body MaterialZinc Body
Contact Plating-
Voltage Rating160V
Technical Specifications
Product Range
MotionGrade M23 Standard Series
No. of Positions
12 Positions
Contact Plating
-
Sensor Connector Size
M23
Connector Body Material
Zinc Body
Voltage Rating
160V
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845
