Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA115 61 0 100 625Copy
Manufacturer Standard Lead Time16 weeks
Order Code2806638
Product RangeX Mate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.750 (CNY144.3575) |
| 10+ | CNY121.800 (CNY137.634) |
| 25+ | CNY116.290 (CNY131.4077) |
| 100+ | CNY113.130 (CNY127.8369) |
| 250+ | CNY110.640 (CNY125.0232) |
| 500+ | CNY108.300 (CNY122.379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.75 (CNY144.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA115 61 0 100 625Copy
Manufacturer Standard Lead Time16 weeks
Order Code2806638
Product RangeX Mate Series
Technical Datasheet
Connector Type AM15 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric250mm
Cable Length - Imperial9.84"
Product RangeX Mate Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M15 Plug
No. of Positions
5 Positions
Cable Length - Imperial
9.84"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
250mm
Product Range
X Mate Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
