Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA115 12 0 100 005Copy
Manufacturer Standard Lead Time16 weeks
Order Code2806634
Product RangeX Mate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.960 (CNY641.7948) |
| 5+ | CNY541.510 (CNY611.9063) |
| 10+ | CNY517.010 (CNY584.2213) |
| 25+ | CNY502.940 (CNY568.3222) |
| 50+ | CNY491.870 (CNY555.8131) |
| 100+ | CNY481.470 (CNY544.0611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY567.96 (CNY641.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA115 12 0 100 005Copy
Manufacturer Standard Lead Time16 weeks
Order Code2806634
Product RangeX Mate Series
Technical Datasheet
Connector Type AM15 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeX Mate Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M15 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
X Mate Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84
