Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA115 11 0 100 005Copy
Manufacturer Standard Lead Time16 weeks
Order Code2806628
Product RangeX Mate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY563.120 (CNY636.3256) |
| 5+ | CNY536.890 (CNY606.6857) |
| 10+ | CNY512.610 (CNY579.2493) |
| 25+ | CNY498.660 (CNY563.4858) |
| 50+ | CNY487.680 (CNY551.0784) |
| 100+ | CNY477.360 (CNY539.4168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY563.12 (CNY636.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA115 11 0 100 005Copy
Manufacturer Standard Lead Time16 weeks
Order Code2806628
Product RangeX Mate Series
Technical Datasheet
Connector Type AM15 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeX Mate Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M15 Plug
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
X Mate Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84
