Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA115 11 0 100 001Copy
Manufacturer Standard Lead Time16 weeks
Order Code2806626
Product RangeX Mate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.310 (CNY274.9403) |
| 5+ | CNY231.980 (CNY262.1374) |
| 10+ | CNY221.490 (CNY250.2837) |
| 25+ | CNY215.460 (CNY243.4698) |
| 50+ | CNY210.720 (CNY238.1136) |
| 100+ | CNY206.260 (CNY233.0738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.31 (CNY274.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA115 11 0 100 001Copy
Manufacturer Standard Lead Time16 weeks
Order Code2806626
Product RangeX Mate Series
Technical Datasheet
Connector Type AM15 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeX Mate Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M15 Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
X Mate Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243
