Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10F006-003-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code1139848
Product Rangeheavymate E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY185.500 (CNY209.615) |
| 100+ | CNY170.460 (CNY192.6198) |
| 250+ | CNY159.810 (CNY180.5853) |
| 500+ | CNY153.030 (CNY172.9239) |
Price for:Each
Minimum: 50
Multiple: 50
CNY9,275.00 (CNY10,480.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10F006-003-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code1139848
Product Rangeheavymate E Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE6
Product Rangeheavymate E Series
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
Product Range
heavymate E Series
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
E6
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13109
