Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B006 102 5.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2345868
Product Rangeheavymate HSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY358.160 (CNY404.7208) |
| 100+ | CNY313.390 (CNY354.1307) |
| 250+ | CNY259.660 (CNY293.4158) |
Price for:Each
Minimum: 50
Multiple: 50
CNY17,908.00 (CNY20,236.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B006 102 5.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2345868
Product Rangeheavymate HSE Series
Technical Datasheet
Product Rangeheavymate HSE Series
Rectangular Shell SizeE16
Heavy Duty Contact TypeScrew Socket
Current Rating42A
Technical Specifications
Product Range
heavymate HSE Series
Gender
Receptacle
Current Rating
42A
Rectangular Shell Size
E16
Heavy Duty Contact Type
Screw Socket
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098838
