Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10A016-102-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code1140759
Product Rangeheavymate® E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY106.130 (CNY119.9269) |
| 100+ | CNY101.440 (CNY114.6272) |
Price for:Each
Minimum: 50
Multiple: 50
CNY5,306.50 (CNY5,996.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10A016-102-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code1140759
Product Rangeheavymate® E Series
Technical Datasheet
Product Rangeheavymate® E Series
Heavy Duty Connector TypeInsert
No. of Contacts17 Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
heavymate® E Series
No. of Contacts
17 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E16
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
