Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC115 E02 041 G1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2806642
Product Rangex mate Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.950 (CNY10.1135) |
| 10+ | CNY8.090 (CNY9.1417) |
| 25+ | CNY7.300 (CNY8.249) |
| 50+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY6.120 (CNY6.9156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.95 (CNY10.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC115 E02 041 G1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2806642
Product Rangex mate Series
Technical Datasheet
Product Rangex mate Series
Sensor Connector SizeM15
Sensor Connector GenderMale
No. of Positions6 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact Material-
Contact PlatingSilver
Current Rating10A
Voltage Rating63V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
x mate Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Silver
Voltage Rating
63V
Sensor Connector Size
M15
No. of Positions
6 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
-
Current Rating
10A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
